Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €3,940.000 |
Product Information
Product Overview
2260B-800-2 is a 2260B series programmable DC power supply. This power supply has programmable rise time (or slew rate) control to prevent potentially dangerous inrush currents from flowing into loads that have low resistance when power is initially supplied. Either voltage or current rise time can be controlled. Programming a current rise time puts the Series 2260B power supply in a constant current control priority mode in which the current slew rate limits the rate at which the voltage rises across the device under test (DUT). In addition to controlling rise time, fall time can also be programmed; fall time values can be different from rise time values. Delivery of power to a load can be precisely controlled to prevent overshoot spikes and excessive amounts of inrush current, eliminating damage to components, modules, or devices and generating more precise characteristic I-V curves for components such as LEDs.
- 800V, 2.88A, 720W programmable DC power supply
- Programmable internal resistance simulates battery output
- USB, LAN, or optional GPIB interfaces
- 85V AC-265V AC, 50/60Hz, single phase input voltage
- Dimension is 142.5mm wide × 124mm high × 350mm deep
- 3 year warranty
Contents
Programmable DC power supply, 2260B-10 basic accessories kit, Documentation CD with manuals and software drivers, 2260-009 test lead, USB cable, Power cord, Certificate of traceable calibration.
Technical Specifications
Programmable
0V
0A
720W
-
2260B Series
No SVHC (17-Dec-2014)
1 Output
800V
2.88A
-
3 Years
EU, SWISS, UK
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate