Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEITHLEY
Manufacturer Part No2280S-60-3
Order Code2444030
Product Range2280S Series
Technical Datasheet
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2,870.000 |
Price for:Each
Minimum: 1
Multiple: 1
€2,870.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEITHLEY
Manufacturer Part No2280S-60-3
Order Code2444030
Product Range2280S Series
Technical Datasheet
Power Supply Output TypeProgrammable
No. of Outputs1 Output
Output Voltage Min-
Output Voltage Max60V
Output Current Min-
Output Current Max3.2A
Power Rating192W
Supply Voltage Min90V
Supply Voltage Max240VAC
Manufacturer Warranty3 Years
Product Range2280S Series
Plug TypeEU, SWISS, UK
SVHCNo SVHC (17-Dec-2014)
Product Overview
The series 2280S precision measurement, low noise, programmable DC power supplies are much more than just sources of clean power; they are also precision measurement instruments. They can source stable, low noise voltages as well as monitor load currents over a wide dynamic range from amps to nanoamps.
- Monitor load currents from 100nA to 6A with high accuracy
- Measure voltage and current with 61/2-digit resolution
- Capture dynamic load currents as short as 140µs
- Output up to 192W of low noise, linear regulated power
- Programmable rise and fall times eliminate voltage overshoot and undershoot transients
- Built-in graphing simplifies analysing trends or displaying voltage or current waveforms
- High resolution TFT display and soft-key/icon-based user interface simplify power supply operation
- Programmable output sequences reduce test times
- Sink up to 0.45A to discharge voltage quickly
- Digital I/O for direct communication with other devices and instruments
- GPIB, USB, and LAN interfaces
- Built-in web page simplifies automated control/monitoring
- Automate tests easily with KickStart start-up software
- 3 year manufacturer warranty
Contents
DC power supply, Quick start guide, KickStart quick start guide, User documentation CD, LAN crossover cable, Power cord, Rear panel mating and connector with cover.
Technical Specifications
Power Supply Output Type
Programmable
Output Voltage Min
-
Output Current Min
-
Power Rating
192W
Supply Voltage Max
240VAC
Product Range
2280S Series
SVHC
No SVHC (17-Dec-2014)
No. of Outputs
1 Output
Output Voltage Max
60V
Output Current Max
3.2A
Supply Voltage Min
90V
Manufacturer Warranty
3 Years
Plug Type
EU, SWISS, UK
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):13.29