Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €379.000 |
Price for:Each
Minimum: 1
Multiple: 1
€379.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEITHLEY
Manufacturer Part No2600-BAN
Order Code2672715
Technical Datasheet
Test Connector Type AWire to Board Connector
Test Connector Type B4mm Banana Plug, Shrouded
Voltage Rating-
Current Rating-
Insulator ColourBlack, Red, White
Lead Length - Metric1m
Lead Length - Imperial3.28ft
No. of Test Leads5
Product Range-
Product Overview
2600-BAN is a banana test leads/adapter cable for use with 2601B, 2602B, 2611B, 2612B. The banana test leads/adapter cable provides safety banana connections to Hi, Sense Hi, Lo, Sense Lo and guard.
- 1m (3.3 ft) length cable
Technical Specifications
Test Connector Type A
Wire to Board Connector
Voltage Rating
-
Insulator Colour
Black, Red, White
Lead Length - Imperial
3.28ft
Product Range
-
Test Connector Type B
4mm Banana Plug, Shrouded
Current Rating
-
Lead Length - Metric
1m
No. of Test Leads
5
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.45