Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €38,100.000 |
Product Information
Product Overview
The 2657A from Keithley is a high power system SourceMeter® SMU instrument. This high voltage, high power, low current source measure unit (SMU) delivers unprecedented power, precision, speed, flexibility and ease of use to improve productivity in R&D, production test and reliability environments. It combines a precision power supply, current source, DMM, arbitrary waveform generator, V or I pulse generator, electronic load and trigger controller all in one instrument. The 2657A is designed specifically for characterizing and testing high voltage electronics and power semiconductors such as diodes, FETs and IGBTs as well as other components and materials in which high voltage, fast response and precise measurements of voltage and current are required. It offers highest power and best low current performance in industry. The model 2657A offers highly flexible, four-quadrant voltage and current source/load coupled with precision voltage and current meters.
- 100V to 250VAC, 50Hz to 60Hz (auto sensing), 550VA maximum power supply
- Source or sink up to 180W of DC or pulsed power (±3000V at20mA, ±1500V at 120mA)
- 1fA low current resolution and IEEE-488.1 and .2, LXI Ethernet, RS232, USB 2.1 host controller
- Dual 22bit precision ADCs, dual 18bit 1µs per point digitizers for high accuracy, speed transient
- Fully TSP® compliant for easy system integration with series 2600B system SourceMeter® models
- 200V to 3000V voltage measurement, 1nA to 120mA current measurement
- Power semiconductor device characterization and testing
- Characterization of GaN, SiC and other compound materials and devices
- Digitizing or integrating measurement modes, high power device test fixture
- Dimension is 89mm (H) x 435mm (W) x 549mm (D) and weight is 9.98Kg
Applications
Medical
Contents
2657A SourceMeter®, 7709-308A digital I/O and interlock connector, CA-180-3A TSP-link/Ethernet cable, Documentation CD, Software tools and drivers CD.
Warnings
Hazardous voltages may be present on all output, guard terminals. To prevent electrical shock that could cause injury or death, never make or break connections to 2657A while instrument is powered on.
Technical Specifications
1Channels
Current/Voltage Source
± 200V to ± 3kV
-
To Be Advised
2650A Series
180W
± 1nA to ± 120mA
1 Year
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate