Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1,360.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,360.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEITHLEY
Manufacturer Part No4299-7
Order Code2672746
Technical Datasheet
Accessory TypeRack Mount Kit
For Use WithKeithley 2200 Series Programmable DC Power Supplies
Product Range-
SVHCNo SVHC (20-Jun-2016)
Product Overview
4299-7 is a fixed rack-mount kit. It includes all of the hardware necessary for side-by-side rack mounting of two 3 1/2" high instruments. The kit also includes a front-panel plate that supports installation of a single 3 1/2" high instrument. It allows users to mount one or two of the following models on a shelf-type mount.
- Can be installed in a standard 19" rack
Notes
Model 4299-7 fixed rack-mount kit is intended for use in fixed installations only. It is not intended for mobile applications or any other application where the rack and mounted instruments are subject to vibration or shock.
Technical Specifications
Accessory Type
Rack Mount Kit
Product Range
-
For Use With
Keithley 2200 Series Programmable DC Power Supplies
SVHC
No SVHC (20-Jun-2016)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6