Print Page
Image is for illustrative purposes only. Please refer to product description.
9 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €491.000 |
Price for:Each
Minimum: 1
Multiple: 1
€491.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEITHLEY
Manufacturer Part No5805
Order Code2131246
Technical Datasheet
Test Connector Type ATest Tip Probe
Test Connector Type B4mm Stackable Double Banana Plug
Voltage Rating-
Current Rating-
Insulator ColourBlack, Red
Lead Length - Metric900mm
Lead Length - Imperial35.4"
No. of Test Leads2
Product Range-
Product Overview
5805 is a 0.9m kelvin probe kit with 2 spring-loaded test probes with banana plug termination. Designed to be used with 2400-series Source Meter SMU instruments, 2750, DMMs, Keithley Instruments that measure 4-terminal resistance and in-circuit current.
- 1/8-in spacing between pin tips
Technical Specifications
Test Connector Type A
Test Tip Probe
Voltage Rating
-
Insulator Colour
Black, Red
Lead Length - Imperial
35.4"
Product Range
-
Test Connector Type B
4mm Stackable Double Banana Plug
Current Rating
-
Lead Length - Metric
900mm
No. of Test Leads
2
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.083007