Print Page
Image is for illustrative purposes only. Please refer to product description.
25 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1,600.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,600.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEITHLEY
Manufacturer Part No7702
Order Code2772533
Technical Datasheet
Accessory Type40 Channel, Differential Multiplexer Module
For Use WithKeithley Multimeters & Oscilloscopes
Product Range-
SVHCTo Be Advised
Product Overview
7702 is a differential multiplexer module with screw terminals. The model 7702 plug-in module offers 40 channels of 2-pole or 20 channels of 4-pole multiplexer switching that can be configured as two independent banks of multiplexers. The model 7702 provides two additional protected channels for current measurements. It is ideal for RTD, thermistor and thermocouple temperature applications. This module can be used in Model 2700, 2701, 2750, and 2790 mainframes.
- 40 channels for general purpose measurements, plus 2 channels to measure current
- Two- or four-wire measurement
- Oversize screw terminal connection blocks are standard for easier connections
- 300V, 1A capacity for voltage channels (60W, 125VA)
- 3A capacity for current channels
- Relay closures stored in onboard memory
Contents
40-channel differential multiplexer module with screw terminals, CC-92-1 set of 20 cable ties, TL-23 screwdriver.
Technical Specifications
Accessory Type
40 Channel, Differential Multiplexer Module
Product Range
-
For Use With
Keithley Multimeters & Oscilloscopes
SVHC
To Be Advised
Technical Docs (3)
Alternatives for 7702
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85371091
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.36