Print Page
Image is for illustrative purposes only. Please refer to product description.
9 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1,600.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,600.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEITHLEY
Manufacturer Part No7706
Order Code2131284
Technical Datasheet
Accessory TypeI/O Module
For Use WithKeithley Multimeters & Oscilloscopes
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
7706 is an all-in-one I/O module offers 20 channels of 2-pole multiplexer switching with automatic CJC, as well as two analogue output channels, 16 digital outputs and one event counter/totalizer. The event counter/totalizer can be used to monitor and control system components such as fixtures, limit switches, pass/fail indicators, external voltage sources, loads, door closures, revolutions, while performing mixed signal measurements. The device is ideal for RTD, thermistor and thermocouple temperature applications.
- Configurable as two independent banks of multiplexers
- Relay closures stored in on-board memory
- Latching electromechanical relays
- 300V, 1A capacity (60W, 125VA maximum)
- Less than 1ohm at end of contact life resistance
- Less than ±2µV typical per contact, 3µV maximum contact potential
- Less than 100pA offset current
Technical Specifications
Accessory Type
I/O Module
Product Range
-
For Use With
Keithley Multimeters & Oscilloscopes
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:3A992
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.907184