Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
1 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €139.000 |
Price for:Each
Minimum: 1
Multiple: 1
€139.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEITHLEY
Manufacturer Part No8501-1
Order Code2770039
Technical Datasheet
Accessory TypeTrigger Link Cable
For Use WithKeithley Trigger Link Instruments
Product Range-
SVHCTo Be Advised
Product Overview
8501-1 is a 1m (3.3ft) trigger link cable. It is suitable for use with trigger link inputs, 708A. It connects instruments with micro-DIN trigger ports. It is also compatible with the rear panel digital I/O port of the 7001 and can be used to connect digital signals between this port and user supplied external circuitry.
- 8 conductor cable terminated at each end with an 8 pin micro DIN connector
- Foil wrap with drain wire shield
- Capacitance is less than 25pF per foot
- Maximum voltage rating is less than 42V peak
- Maximum current rating is less than 1A
Technical Specifications
Accessory Type
Trigger Link Cable
Product Range
-
For Use With
Keithley Trigger Link Instruments
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.062142