Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEITHLEY
Manufacturer Part NoDAQ6510/7700 DEMO
Order Code2852964
Your Part Number
Technical Datasheet
1 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2,394.000 |
Price for:Each
Minimum: 1
Multiple: 1
€2,394.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEITHLEY
Manufacturer Part NoDAQ6510/7700 DEMO
Order Code2852964
Technical Datasheet
No. of Channels20Channels
Sampling Rate1MSPS
Input Voltage Max240V
Input Current Max-
Bandwidth50MHz
External Height107.2mm
External Width224mm
External Depth387.4mm
Product Range-
SVHCTo Be Advised
Alternatives for DAQ6510/7700 DEMO
1 Product Found
Product Overview
6½-digit data acquisition/multimeter system demo unit with model 7700 20-channel differential multiplexer module.
- 5" multi-touch capacitive touchscreen with graphical display
- 2 years specified, full featured, traceable DMM with 0.0025% DCV basic accuracy
- Standard LAN/LXI and USB-TMC communication interfaces
- Optional interfaces include GPIB, RS-232 and TSP-Link® Technology
- Up to 80 2-pole channels of thermocouple, RTD or thermistor temperature measurements
- 12 different switch, RF and control modules to connect to as many as 80 DUTs in one test setup
- Scanning speeds as high as 800 channels/second with the solid state relay module
- Front panel jacks for stand-alone DMM operation
- KickStart coding-free instrument control software with a data acquisition and logging application
Applications
Test & Measurement
Contents
Data acquisition/multimeter system, Pair of general purpose test lead set (1000V Cat II), USB cable (type A to type B, 1m (3.3ft), Traceable Calibration Certificate, Three-year warranty.
Notes
Ex-Demo item, available for refund only, not available for exchange
Technical Specifications
No. of Channels
20Channels
Input Voltage Max
240V
Bandwidth
50MHz
External Width
224mm
Product Range
-
Sampling Rate
1MSPS
Input Current Max
-
External Height
107.2mm
External Depth
387.4mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303200
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6