Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €2,440.000 |
Product Information
Product Overview
DAQ6510 is precision data acquisition/data logging system with the measurements, functions & traceability of a 6.5 digit DMM plus 80 channels of instrument grade switching. DAQ6510 touchscreen provides simple configuration with visual and intuitive test setups to reduce setup and test time. The most common application is device characterization where a DUT resides in an environmental chamber and is being stressed under varying environmental conditions.
- 6½-digit resolution data acquisition/multimeter system with 2 module slots
- Front panel save and recall buttons
- 2yr specified, full featured, traceable DMM with 0.0025% DCV basic accuracy
- Standard LAN/LXI and USB-TMC communication interfaces
- Optional interfaces include GPIB, RS-232 and TSP-Link® Technology
- 12 different switch, RF and control modules to connect to as many as 80 DUTs in one test setup
- Up to 80 2-pole channels of thermocouple, RTD or thermistor temperature measurements
- Scanning speeds as high as 800 channels/second with solid state relay module
- Front panel jacks for stand-alone DMM operation
- 15 built-in measurement functions and a built-in digitizer
Applications
Test & Measurement, Aerospace, Automotive, Avionics, Communications & Networking, Consumer Electronics, Aerospace, Defence, Military, Industrial, Instrumentation, Power Management
Contents
Data acquisition/multimeter system, Pair of general purpose test lead set (1000V Cat II), USB cable (type A to type B, 1m (3.3ft), Traceable Calibration Certificate, Three-year warranty.
Technical Specifications
80Channels
240V
-
224mm
-
1MSPS
-
107.2mm
387.4mm
To Be Advised
Technical Docs (4)
Alternatives for DAQ6510
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate