Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEITHLEY
Manufacturer Part NoKICKSTARTFL-DMM-UP
Order Code3787602
Your Part Number
Technical Datasheet
Digital Delivery
Download in 2-3 Business Days
View cut-off times
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €115.000 |
Price for:Each
Minimum: 1
Multiple: 1
€115.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEITHLEY
Manufacturer Part NoKICKSTARTFL-DMM-UP
Order Code3787602
Technical Datasheet
Software Edition-
Licence TypePerpetual Floating
Media Type-
Software Language-
Supported OSWindows 7, 8, 10
For Use WithTektronix DMM6500, DMM7510, DAQ6510, 2700, 2701, 2750, 2000, 2010, 2110 DMM's
Product Range-
SVHCTo Be Advised
Product Overview
KICKSTARTFL-DMM-UP is a KickStart DMM application software that affords you a simple way to log data using your Keithley DMM or sensitive measurement instrument.
- Annual maintenance license for extending support of perpetual floating licenses
- Automate long-term datalogging
- Plot and inspect waveforms from the digitizer built into the DMM
- Trigger digitizer on digital events or programmed analogue levels
- Continuous data streaming for digitizer operation using DMM7510 and DMM6500
- Supports Keithley DMM7510 /6500 DMMs, DAQ6510 and 2001, 2010, 2100 and 2110 DMMs
- Supports 6485 and 6487 Picoammeters and 6514 and 6517B electrometers
Technical Specifications
Software Type
KickStart Precision Digital Multimeter Application Software
Licence Type
Perpetual Floating
Software Language
-
For Use With
Tektronix DMM6500, DMM7510, DAQ6510, 2700, 2701, 2750, 2000, 2010, 2110 DMM's
SVHC
To Be Advised
Software Edition
-
Media Type
-
Supported OS
Windows 7, 8, 10
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:49070090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001