Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEITHLEY
Manufacturer Part NoKICKSTARTFL-PS
Order Code3787608
Your Part Number
Technical Datasheet
Digital Delivery
Download in 2-3 Business Days
View cut-off times
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €564.00 |
Price for:Each
Minimum: 1
Multiple: 1
€564.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEITHLEY
Manufacturer Part NoKICKSTARTFL-PS
Order Code3787608
Technical Datasheet
Software TypeKickStart Power Supply Application Software
Software Edition-
Licence TypePerpetual Floating
Media Type-
Software Language-
Supported OSWindows 7, 8, 10
For Use WithTektronix 2280S-32-6, 2280S-60-3, 2281S-20-6, 2220 Series, 2230 Series Power Supplies
Product Range-
SVHCTo Be Advised
Product Overview
KICKSTARTFL-PS is a KickStart power supply application software simplifies supplying power to your device or system.
- Perpetual floating license option
- Quickly set up automated tests using bias or list sweep mode
- Interactively control bias conditions while monitoring measurements on another instrument
- Supports Keithley 2280S-32-6 and 22380S-60-3 precision measurement DC power supplies
- Supports 222x and 223x DC power supplies and also supports 2281S-20-6 as a power supply only
Technical Specifications
Software Type
KickStart Power Supply Application Software
Licence Type
Perpetual Floating
Software Language
-
For Use With
Tektronix 2280S-32-6, 2280S-60-3, 2281S-20-6, 2220 Series, 2230 Series Power Supplies
SVHC
To Be Advised
Software Edition
-
Media Type
-
Supported OS
Windows 7, 8, 10
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:49070090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001