| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €86.000 |
Product Information
Product Overview
KICKSTARTFL-SCOPE-UP is a KickStart oscilloscope application software. Use this scope app for data capture and datalogging of waveforms, measurements, and screenshots. This app offers three modes of operation such as Waveforms Mode, Measurements Mode, Screenshot Mode. The Scope app supports data retrieval from Analog Channels, Reference Channels and Math Channels. The app will either capture present data (without waiting for a trigger) or will arm the scope to wait for a trigger, stop the capture to gather data once scope has been triggered and re-arm scope to wait for next trigger after data is captured.
- Annual maintenance license for extending support of perpetual floating licenses
- Supports 3 series MDO, MDO3000/4000, MSO3000/4000, DPO3000/4000, TBS1000/2000, TDS1000/2000 series
Technical Specifications
KickStart Scope Application Software
Perpetual Floating
-
Tektronix 3 Series MDO, MDO3000/4000/MSO3000/4000/DPO3000/4000/TBS1000/2000 Series Oscilloscopes
To Be Advised
-
-
Windows 7, 8, 10
-
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate