Print Page
Image is for illustrative purposes only. Please refer to product description.
15 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1,230.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,230.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEITHLEY
Manufacturer Part NoKUSB-488B
Order Code2772535
Technical Datasheet
Accessory TypeUSB to GPIB Interface Adapter
For Use WithGPIB Enabled Instruments
Product Range-
SVHCTo Be Advised
Product Overview
KUSB-488B is a USB-to-GPIB interface that turns any computer with a USB port into a fully functional GPIB controller. The KUSB-488B’s small form factor makes it perfect for use with laptop computers in portable applications or for other applications in which the computer has no available PCI plug-in board slots. The product is USB 2.0 compliant and has an IEEE data transfer rate upwards of 1.5MB/s through the USB port. No external power is required. KUSB-488B has a built-in 2-meter USB cable.
- 50mA power (current at 5VDC)
- 1.5Mbyte/s transfer speed
- Dimension is 3.2 × 2.6 × 1.1" (81.7 × 66.1 × 27.8mm)
Technical Specifications
Accessory Type
USB to GPIB Interface Adapter
Product Range
-
For Use With
GPIB Enabled Instruments
SVHC
To Be Advised
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.33838