Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €122.000 |
Price for:Each
Minimum: 1
Multiple: 1
€122.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEITHLEY
Manufacturer Part NoTRX-1100V-CONN
Order Code3296643
Technical Datasheet
Connector TypeBNC Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationCrimp
Impedance-
Coaxial Cable TypeTriaxial
Contact Material-
Contact Plating-
Frequency Max-
Connector MountingCable Mount
Product Range-
SVHCTo Be Advised
Product Overview
TRX-1100V-CONN is a 3-slot male voltage triaxial cable connector rated for 1100 V. This connector can be used in applications that use the Keithley Instruments Model 2470 High Voltage SourceMeter® Instrument. It can be used for instrument testing that requires high voltage and high throughput combined with DC measurement capability and broad testing flexibility. Dielectric withstanding voltage: centre contact to intermediate 1500VRMS, intermediate contact to outer body 2500VRMS.
- Characteristic impedance: nonconstant
- 4 x 10 Ω15 minimum insulation resistance
- Voltage rating: centre contact to intermediate 500VRMS, intermediate contact to outer body 1000VRMS
- Intermediate contact to outer body 1000 VRMS Dielectric withstanding voltage
- Operating environment: 0°C to 50°C up to 70% relative humidity at ≤ 35°C
Technical Specifications
Connector Type
BNC Coaxial
Coaxial Termination
Crimp
Coaxial Cable Type
Triaxial
Contact Plating
-
Connector Mounting
Cable Mount
SVHC
To Be Advised
Connector Body Style
Straight Plug
Impedance
-
Contact Material
-
Frequency Max
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11