Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €453.900 |
5+ | €418.440 |
10+ | €410.070 |
25+ | €401.700 |
50+ | €393.330 |
Product Information
Product Overview
LEO2 / -1...30BAR / 81021 is a compact, micro-processor (µP) controlled, highly accurate and versatile pressure measuring instrument with digital indication. The piezoresistive pressure transducer as the heart of the instrument has gone through extensive pressure- and temperature tests. Its characteristics are stored in the instruments internal EEPROM. The µP of the LEO 2 reads the characteristic values and calculates therefrom the pressure to an accuracy of <lt/> 0.1 %FS at room temperature. The pressure is measured twice per second and displayed. The top display indicates the actual pressure, the bottom display shows the maximum or minimum pressure since the last RESET. LEO 2 has two operating keys. The left key is to turn the instrument on, to select the functions and the pressure units. The right key executes the selected function or unit. It has 7/16” UNF male thread and is delivered complete with an O-ring seal swivel fitting which allows LEO 2 to be rotated through 360°.
- Pressure measurement range from -1 to 30bar
- Accuracy RT (room temperature) is <lt/> 0.1 %FS
- Compensated temperature range from 0 to 50°C
- Supply by 3V battery, type CR 2430
- 1000 hours battery life (continuous operation)
- 7/16”-20 UNF (adapter G 1/4” included) pressure connection
- IP65 protection, CEI 529
- Dimension is (diameter x height x depth) is 59 x 95 x 32 mm
Notes
This product contains lithium battery.
Technical Specifications
-1bar to 30bar
Digital
0.1%
3VDC
-
0°C
LEO 2 Series
-
Absolute
-1bar
30bar
7/16" - 20 UNF
50°C
1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME) (23-Jan-2024)
Technical Docs (1)
Alternatives for LEO2 / -1...30BAR / 81021
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate