ALC80A561EF450
Electrolytic Capacitor, 560 µF, 450 V, ± 20%, Snap-In, 9000 hours @ 105°C
| Quantity | Price (ex VAT) |
|---|---|
| 8+ | €14.210 |
| 24+ | €13.360 |
Product Information
Product Overview
ALC80A561EF450 is an ALC80 high CV snap-in aluminium electrolytic capacitor that offers high performance and reliability. Volumetric efficiency ensures the maximum capacitance capability in a smaller size. Typical applications for the ALC80 capacitor include inverters, frequency converters, motor drives, motor control, UPS systems, smoothing, energy storage, alternative energy, charging stations, traction, demanding power supplies (SMPS), welding, and HVAC.
- Capacitance value is 560µF with ±20% tolerance
- DC voltage rating is 450VDC
- High ripple current of 7.97A
- 0.24ohm maximum ESR
- Excellent surge voltage capability
- PET sleeve and Lexan disc are recognized to UL: QMTR2, UL No. E358957
- Long life of 9000hours at 105°C
- Operating temperature range from -40 to +105°C
- 40mm product diameter x 50mm product height
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
560µF
-
Snap-In
Polar
40mm
10mm
7.97A
105°C
No SVHC (21-Jan-2025)
450V
± 20%
9000 hours @ 105°C
ALC80 Series
50mm
0.24ohm
-40°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate