Print Page
B-20L-25
EMI Core, 500MHz, 1mm ID x 2.5mm OD x 1.2mm L, B-20 Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET / PARTNER STOCK
Manufacturer Part NoB-20L-25
Order Code4374942
Product RangeB-20 Series
Technical Datasheet
168.191 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
| Quantity | Price (ex VAT) |
|---|---|
| 600+ | €0.123 |
| 1800+ | €0.108 |
Price for:Each
Minimum: 600
Multiple: 600
€73.80 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET / PARTNER STOCK
Manufacturer Part NoB-20L-25
Order Code4374942
Product RangeB-20 Series
Technical Datasheet
Outer Diameter2.5mm
Product Length1.2mm
Inner Diameter1mm
Frequency Min-
Frequency Max500MHz
Impedance-
Product RangeB-20 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Outer Diameter
2.5mm
Inner Diameter
1mm
Frequency Max
500MHz
Product Range
B-20 Series
Product Length
1.2mm
Frequency Min
-
Impedance
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001