Print Page
C9TS6MD6110AARX
Power Film Capacitor, Metallized PP, Can, 110 µF, -5%, +10%, Three-Phase PFC, Stud Mount - M12
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET / PARTNER STOCK
Manufacturer Part NoC9TS6MD6110AARX
Order Code4377500
Product RangeC9T Series
Also Known As9TS6MD6110AARX
Technical Datasheet
4 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
Quantity | Price (ex VAT) |
---|---|
1+ | €141.680 |
3+ | €133.960 |
Price for:Each
Minimum: 1
Multiple: 1
€141.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET / PARTNER STOCK
Manufacturer Part NoC9TS6MD6110AARX
Order Code4377500
Product RangeC9T Series
Also Known As9TS6MD6110AARX
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageCan
Capacitance110µF
Capacitance Tolerance-5%, +10%
Typical ApplicationsThree-Phase PFC
Capacitor MountingStud Mount - M12
Voltage(AC)440V
Voltage(DC)-
Humidity Rating-
Capacitor TerminalsTerminal Block
Lead Spacing-
dv/dt Rating30V/µs
Peak Current-
RMS Current (Irms)34A
ESR-
Product Diameter75mm
Product Length-
Product Width-
Product Height280mm
Ripple Current-
Output (kvar)20kvar @ 50Hz
Product RangeC9T Series
Operating Temperature Min-25°C
Operating Temperature Max55°C
Qualification-
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
110µF
Typical Applications
Three-Phase PFC
Voltage(AC)
440V
Humidity Rating
-
Lead Spacing
-
Peak Current
-
ESR
-
Product Length
-
Product Height
280mm
Output (kvar)
20kvar @ 50Hz
Operating Temperature Min
-25°C
Qualification
-
Capacitor Case / Package
Can
Capacitance Tolerance
-5%, +10%
Capacitor Mounting
Stud Mount - M12
Voltage(DC)
-
Capacitor Terminals
Terminal Block
dv/dt Rating
30V/µs
RMS Current (Irms)
34A
Product Diameter
75mm
Product Width
-
Ripple Current
-
Product Range
C9T Series
Operating Temperature Max
55°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability