Print Page
EFS(03)-240X240T0800
SHIELDING GASKETS AND MATERIAL
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET / PARTNER STOCK
Manufacturer Part NoEFS(03)-240X240T0800
Order Code4430551
Product RangeEFS Series
Technical Datasheet
8 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
Quantity | Price (ex VAT) |
---|---|
1+ | €123.710 |
3+ | €108.250 |
Price for:Each
Minimum: 1
Multiple: 1
€123.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET / PARTNER STOCK
Manufacturer Part NoEFS(03)-240X240T0800
Order Code4430551
Product RangeEFS Series
Technical Datasheet
Shielding TypeAbsorber
Gasket Material-
Product Length-
Product Width-
Product Depth-
Product RangeEFS Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Shielding Type
Absorber
Product Length
-
Product Depth
-
SVHC
No SVHC (07-Nov-2024)
Gasket Material
-
Product Width
-
Product Range
EFS Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045359
Product traceability