Print Page
L1GN69G183KA05
Capacitor, Vertical Stack, 0.018 µF, 2 kV, ± 10%, C0G / NP0, 13.5 mm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET / PARTNER STOCK
Manufacturer Part NoL1GN69G183KA05
Order Code4367103
Product RangeKPS-MCL Indust Series
Technical Datasheet
16 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
Quantity | Price (ex VAT) |
---|---|
1+ | €196.740 |
3+ | €172.150 |
Price for:Each
Minimum: 1
Multiple: 1
€196.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET / PARTNER STOCK
Manufacturer Part NoL1GN69G183KA05
Order Code4367103
Product RangeKPS-MCL Indust Series
Technical Datasheet
Capacitance18000pF
Voltage(DC)2kV
Capacitance Tolerance± 10%
Capacitor Terminals-
Dielectric CharacteristicC0G / NP0
Stacking Height13.5mm
Lead Spacing2.54mm
Product RangeKPS-MCL Indust Series
Operating Temperature Min-55°C
Operating Temperature Max200°C
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Capacitance
18000pF
Capacitance Tolerance
± 10%
Dielectric Characteristic
C0G / NP0
Lead Spacing
2.54mm
Operating Temperature Min
-55°C
SVHC
No SVHC (21-Jan-2025)
Voltage(DC)
2kV
Capacitor Terminals
-
Stacking Height
13.5mm
Product Range
KPS-MCL Indust Series
Operating Temperature Max
200°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability