Print Page
OHD3-110B
Thermal Reed Switch, 110 °C, ± 5°C, Break, Radial Tab, Tab Leads, OHD Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET / PARTNER STOCK
Manufacturer Part NoOHD3-110B
Order Code4367700
Product RangeOHD Series
Technical Datasheet
681 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
Quantity | Price (ex VAT) |
---|---|
20+ | €6.310 |
60+ | €5.940 |
Price for:Each
Minimum: 20
Multiple: 20
€126.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET / PARTNER STOCK
Manufacturer Part NoOHD3-110B
Order Code4367700
Product RangeOHD Series
Technical Datasheet
Switching Temperature110°C
Switching Temperature Tolerance± 5°C
Thermal Reed Switch Contact TypeBreak
Mounting StyleRadial Tab
Sensor MountingRadial Tab
Thermal Reed Switch TerminalsTab Leads
Product RangeOHD Series
Contact Resistance Max0.15ohm
Maximum Opening / Closing Power6W AC / DC
Maximum Opening / Closing Voltage110 VAC / VDC
Minimum Opening / Closing Current100µA
Maximum Opening / Closing Current300mA
Maximum Differential Temperature10°C
ApprovalsCSA, TUV, UL
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Switching Temperature
110°C
Thermal Reed Switch Contact Type
Break
Sensor Mounting
Radial Tab
Product Range
OHD Series
Maximum Opening / Closing Power
6W AC / DC
Minimum Opening / Closing Current
100µA
Maximum Differential Temperature
10°C
SVHC
No SVHC (21-Jan-2025)
Switching Temperature Tolerance
± 5°C
Mounting Style
Radial Tab
Thermal Reed Switch Terminals
Tab Leads
Contact Resistance Max
0.15ohm
Maximum Opening / Closing Voltage
110 VAC / VDC
Maximum Opening / Closing Current
300mA
Approvals
CSA, TUV, UL
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90321080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002722