Print Page
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €130.690 |
5+ | €124.940 |
10+ | €119.180 |
25+ | €112.900 |
50+ | €105.870 |
Price for:Each
Minimum: 1
Multiple: 1
€130.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoAE035035D18H18DF
Order Code3766013
Product RangeAE Series
Technical Datasheet
Piezoelectric Actuator TypeResin Coated
Displacement19µm
Actuating Force410N
Resonant Frequency76kHz
Capacitance0.8µF
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product RangeAE Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Piezoelectric Actuator Type
Resin Coated
Actuating Force
410N
Capacitance
0.8µF
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Displacement
19µm
Resonant Frequency
76kHz
Operating Temperature Min
-25°C
Product Range
AE Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0023
Product traceability