Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoAER20X15.4X10DF
Order Code3766018
Product RangeAER Series
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €721.900 |
Price for:Each
Minimum: 1
Multiple: 1
€721.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoAER20X15.4X10DF
Order Code3766018
Product RangeAER Series
Technical Datasheet
Piezoelectric Actuator TypeResin Coated
Displacement9.1µm
Actuating Force4200N
Resonant Frequency138kHz
Capacitance3.7µF
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product RangeAER Series
Technical Specifications
Piezoelectric Actuator Type
Resin Coated
Actuating Force
4200N
Capacitance
3.7µF
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Displacement
9.1µm
Resonant Frequency
138kHz
Operating Temperature Min
-25°C
Product Range
AER Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0104