Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoALC80C112EL450
Order Code2950903
Product RangeALC80 Series
Also Known AsA547HP112M450C
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1080+ | €16.240 |
Price for:Each
Minimum: 1080
Multiple: 1080
€17,539.20 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoALC80C112EL450
Order Code2950903
Product RangeALC80 Series
Also Known AsA547HP112M450C
Technical Datasheet
Capacitance1100µF
Voltage(DC)450V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature9000 hours @ 105°C
PolarityPolar
Product RangeALC80 Series
Product Diameter40mm
Product Height80mm
Lead Spacing-
ESR0.125ohm
Ripple Current11.12A
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
ALC80C112EL450 is an ALC80 high CV snap-in aluminium electrolytic capacitor that offers high performance and reliability. Volumetric efficiency ensures the maximum capacitance capability in a smaller size. Typical applications for the ALC80 capacitor include inverters, frequency converters, motor drives, motor control, UPS systems, smoothing, energy storage, alternative energy, charging stations, traction, demanding power supplies (SMPS), welding, and HVAC.
- Capacitance value is 1100µF with ±20% tolerance
- DC voltage rating is 450VDC
- High ripple current of 11.12A
- 0.125ohm maximum ESR
- Excellent surge voltage capability
- PET sleeve and Lexan disc are recognized to UL: QMTR2, UL No. E358957
- Long life of 9000hours at 105°C
- Operating temperature range from -40 to +105°C
- 40mm product diameter x 80mm product height
Technical Specifications
Capacitance
1100µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
40mm
Lead Spacing
-
Ripple Current
11.12A
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
450V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
9000 hours @ 105°C
Product Range
ALC80 Series
Product Height
80mm
ESR
0.125ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.165
Product traceability