Need more?
Quantity | Price (ex VAT) |
---|---|
10+ | €0.802 |
50+ | €0.692 |
100+ | €0.582 |
500+ | €0.572 |
1000+ | €0.467 |
2000+ | €0.458 |
Product Information
Product Overview
C0603C332F5GACTU is a C0G dielectric surface mount multilayer ceramic chip capacitor. It features a 125°C maximum operating temperature and is considered temperature stable. The Electronics Components, Assemblies and Materials Association (EIA) characterizes C0G dielectric as a Class I material. It is temperature compensating and suited for resonant circuit applications or those where Q and stability of capacitance characteristics are required. C0G exhibits no change in capacitance with respect to time and voltage and boasts a negligible change in capacitance with reference to ambient temperature. Typical applications include decoupling, bypass, and filtering.
- Capacitance value of 3300pF
- Capacitance tolerance of ±1%
- 0603 (1608 metric) case size
- Extremely low ESR and ESL
- High thermal stability
- High ripple current capability
Technical Specifications
3300pF
0603 [1608 Metric]
C0G / NP0
1.6mm
Standard Terminal
125°C
MSL 1 - Unlimited
50V
± 1%
C Series KEMET
0.85mm
-55°C
-
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for C0603C332F5GACTU
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate