Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoC1210C204K1GLCAUTO
Order Code4587301
Product RangeKONNEKT Series
Technical Datasheet
450 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €7.340 |
| 10+ | €5.460 |
| 50+ | €4.820 |
| 450+ | €4.170 |
| 900+ | €4.090 |
| 1350+ | €4.000 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€7.34 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoC1210C204K1GLCAUTO
Order Code4587301
Product RangeKONNEKT Series
Technical Datasheet
Capacitance0.2µF
Voltage(DC)100V
Capacitance Tolerance± 10%
Capacitor Case / Package1210 [3225 Metric]
Dielectric CharacteristicC0G / NP0
Stacking Height3.4mm
Capacitor MountingSurface Mount
Lead Spacing-
Product RangeKONNEKT Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
0.2µF
Capacitance Tolerance
± 10%
Dielectric Characteristic
C0G / NP0
Capacitor Mounting
Surface Mount
Product Range
KONNEKT Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
100V
Capacitor Case / Package
1210 [3225 Metric]
Stacking Height
3.4mm
Lead Spacing
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability