Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoC274AC35180AA0J
Order Code4144009
Product RangeC27 Series
Technical Datasheet
395 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €9.100 |
10+ | €6.820 |
50+ | €5.650 |
100+ | €4.970 |
500+ | €4.870 |
1000+ | €4.770 |
Price for:Each
Minimum: 1
Multiple: 1
€9.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoC274AC35180AA0J
Order Code4144009
Product RangeC27 Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageCan
Capacitance18µF
Capacitance Tolerance± 5%
Capacitor MountingStud Mount - M8
Voltage(AC)470V
Capacitor TerminalsQuick Connect
Lead Spacing13.4mm
dv/dt Rating20V/µs
Product Diameter45mm
Product Height74mm
Product RangeC27 Series
Operating Temperature Min-25°C
Operating Temperature Max85°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
18µF
Capacitor Mounting
Stud Mount - M8
Capacitor Terminals
Quick Connect
dv/dt Rating
20V/µs
Product Height
74mm
Operating Temperature Min
-25°C
SVHC
No SVHC (21-Jan-2025)
Capacitor Case / Package
Can
Capacitance Tolerance
± 5%
Voltage(AC)
470V
Lead Spacing
13.4mm
Product Diameter
45mm
Product Range
C27 Series
Operating Temperature Max
85°C
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.112