Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoC284ACA4500AL0J
Order Code4144047
Product RangeC28 Series
Technical Datasheet
98 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €8.490 |
10+ | €6.730 |
50+ | €6.050 |
Price for:Each
Minimum: 1
Multiple: 1
€8.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoC284ACA4500AL0J
Order Code4144047
Product RangeC28 Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageCan
Capacitance5µF
Capacitance Tolerance± 5%
Capacitor MountingStud Mount - M8
Voltage(AC)470V
Capacitor TerminalsWire Leaded
Lead Spacing-
dv/dt Rating20V/µs
Product Diameter30mm
Product Height55mm
Product RangeC28 Series
Operating Temperature Min-25°C
Operating Temperature Max85°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
5µF
Capacitor Mounting
Stud Mount - M8
Capacitor Terminals
Wire Leaded
dv/dt Rating
20V/µs
Product Height
55mm
Operating Temperature Min
-25°C
SVHC
No SVHC (21-Jan-2025)
Capacitor Case / Package
Can
Capacitance Tolerance
± 5%
Voltage(AC)
470V
Lead Spacing
-
Product Diameter
30mm
Product Range
C28 Series
Operating Temperature Max
85°C
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038873
Product traceability