Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoC44AJGP5600ZA0J
Order Code4144025
Product RangeC44A Series
Technical Datasheet
28 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €63.000 |
9+ | €50.510 |
18+ | €47.400 |
54+ | €44.290 |
108+ | €42.290 |
Price for:Each
Minimum: 1
Multiple: 1
€63.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoC44AJGP5600ZA0J
Order Code4144025
Product RangeC44A Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageCan
Capacitance60µF
Capacitance Tolerance± 5%
Typical ApplicationsSnubber
Capacitor MountingStud Mount - M12
Voltage(AC)400V
Voltage(DC)700V
Humidity Rating-
Capacitor TerminalsScrew
Lead Spacing22.3mm
dv/dt Rating30V/µs
Peak Current1.8kA
RMS Current (Irms)-
ESR0.004ohm
Product Diameter76mm
Product Length-
Product Width-
Product Height138mm
Ripple Current32A
Output (kvar)-
Product RangeC44A Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
60µF
Typical Applications
Snubber
Voltage(AC)
400V
Humidity Rating
-
Lead Spacing
22.3mm
Peak Current
1.8kA
ESR
0.004ohm
Product Length
-
Product Height
138mm
Output (kvar)
-
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
Can
Capacitance Tolerance
± 5%
Capacitor Mounting
Stud Mount - M12
Voltage(DC)
700V
Capacitor Terminals
Screw
dv/dt Rating
30V/µs
RMS Current (Irms)
-
Product Diameter
76mm
Product Width
-
Ripple Current
32A
Product Range
C44A Series
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.625