Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoC44PKGR6300AASJ
Order Code2664793
Product RangeC44P Series
Also Known As44PKGR6300AASJ
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €111.090 |
Price for:Each
Minimum: 1
Multiple: 1
€111.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoC44PKGR6300AASJ
Order Code2664793
Product RangeC44P Series
Also Known As44PKGR6300AASJ
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageCan
Capacitance300µF
Capacitance Tolerance± 5%
Typical ApplicationsSingle-Phase PFC
Capacitor MountingStud Mount - M12
Voltage(AC)440V
Voltage(DC)1kV
Humidity Rating-
Capacitor TerminalsScrew
Lead Spacing35mm
dv/dt Rating20V/µs
Peak Current-
RMS Current (Irms)-
ESR0.0019ohm
Product Diameter85mm
Product Length-
Product Width-
Product Height247mm
Ripple Current60A
Output (kvar)-
Height247mm
Product RangeC44P Series
Operating Temperature Min-25°C
Operating Temperature Max70°C
Qualification-
SVHCNo SVHC (17-Jan-2022)
Product Overview
The C44P/C20A Series are a polypropylene metallized film with cylindrical aluminium can type filled with oil, screw terminals, plastic insulator and overpressure safety device. Typical applications include commutation, power factor correction and AC harmonic filtering.
- Capacitance value ranges from 100μF to 600μF
- Available in ±5% or ±10% capacitance tolerance values
- 250VAC, 330VAC, 440VAC rated AC voltages and 700VDC, 1000VDC rated DC voltages
- M12 bolt case type and male M10 terminal style
- 25/70/56 – IEC 60068-1 climatic category
- IEC 61071 and UL810 approved
- Dielectric polypropylene film and non inductive type winding
- Life expectancy of 100000hours at VRMS with THS ≤ 75°C
- Maximum hot spot temperature of +80°C
Applications
Power Management, Industrial, Consumer Electronics, Portable Devices
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
300µF
Typical Applications
Single-Phase PFC
Voltage(AC)
440V
Humidity Rating
-
Lead Spacing
35mm
Peak Current
-
ESR
0.0019ohm
Product Length
-
Product Height
247mm
Output (kvar)
-
Product Range
C44P Series
Operating Temperature Max
70°C
SVHC
No SVHC (17-Jan-2022)
Capacitor Case / Package
Can
Capacitance Tolerance
± 5%
Capacitor Mounting
Stud Mount - M12
Voltage(DC)
1kV
Capacitor Terminals
Screw
dv/dt Rating
20V/µs
RMS Current (Irms)
-
Product Diameter
85mm
Product Width
-
Ripple Current
60A
Height
247mm
Operating Temperature Min
-25°C
Qualification
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.563532