Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoC44PPGR6100T79K
Order Code4706577
Product RangeC44P-T Series
Technical Datasheet
9 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €138.060 |
5+ | €127.750 |
10+ | €117.440 |
Price for:Each
Minimum: 1
Multiple: 1
€138.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoC44PPGR6100T79K
Order Code4706577
Product RangeC44P-T Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageCan
Capacitance100µF
Capacitance Tolerance± 10%
Typical ApplicationsAC Filter
Capacitor MountingStud Mount - M12
Voltage(AC)550V
Voltage(DC)1.28kV
Humidity RatingGRADE III (Test Condition B)
Capacitor TerminalsScrew
Lead Spacing35mm
dv/dt Rating30V/µs
Peak Current-
RMS Current (Irms)57A
ESR1400µohm
Product Diameter75mm
Product Length-
Product Width-
Product Height247mm
Ripple Current57A
Output (kvar)-
Product RangeC44P-T Series
Operating Temperature Min-30°C
Operating Temperature Max70°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
100µF
Typical Applications
AC Filter
Voltage(AC)
550V
Humidity Rating
GRADE III (Test Condition B)
Lead Spacing
35mm
Peak Current
-
ESR
1400µohm
Product Length
-
Product Height
247mm
Output (kvar)
-
Operating Temperature Min
-30°C
Qualification
-
Capacitor Case / Package
Can
Capacitance Tolerance
± 10%
Capacitor Mounting
Stud Mount - M12
Voltage(DC)
1.28kV
Capacitor Terminals
Screw
dv/dt Rating
30V/µs
RMS Current (Irms)
57A
Product Diameter
75mm
Product Width
-
Ripple Current
57A
Product Range
C44P-T Series
Operating Temperature Max
70°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11528