Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoC4CAWUD3330AA1J
Order Code2808962
Product RangeC4C Series
Also Known As4CAWUD3330AA1J
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
500+ | €4.330 |
Price for:Each
Minimum: 500
Multiple: 500
€2,165.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoC4CAWUD3330AA1J
Order Code2808962
Product RangeC4C Series
Also Known As4CAWUD3330AA1J
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageAxial Leaded
Capacitance0.33µF
Capacitance Tolerance± 5%
Typical ApplicationsHigh Frequency
Capacitor MountingThrough Hole
Voltage(AC)630V
Voltage(DC)2kV
Humidity Rating-
Capacitor TerminalsPC Pin
Lead Spacing-
dv/dt Rating700V/µs
Peak Current231A
RMS Current (Irms)-
ESR0.0059ohm
Product Diameter28.5mm
Product Length-
Product Width-
Product Height44mm
Ripple Current12A
Output (kvar)-
Height44mm
Product RangeC4C Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Overview
The C4C Series is a polypropylene metallized film and polyester double-metallized foil with polyester tape wrapping filled with resin and tinned copper wires. Typical applications include snubber, clamping, resonance, coupling/decoupling, pulse and blocking.
- Self-healing
- Low losses
- High ripple current
- High contact reliability
- Suitable for high frequency applications
- PP metallized and PET double-sided metallized foil
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
0.33µF
Typical Applications
High Frequency
Voltage(AC)
630V
Humidity Rating
-
Lead Spacing
-
Peak Current
231A
ESR
0.0059ohm
Product Length
-
Product Height
44mm
Output (kvar)
-
Product Range
C4C Series
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Capacitor Case / Package
Axial Leaded
Capacitance Tolerance
± 5%
Capacitor Mounting
Through Hole
Voltage(DC)
2kV
Capacitor Terminals
PC Pin
dv/dt Rating
700V/µs
RMS Current (Irms)
-
Product Diameter
28.5mm
Product Width
-
Ripple Current
12A
Height
44mm
Operating Temperature Min
-40°C
Qualification
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02714
Product traceability