Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoC4GAFUC4500AA1J
Order Code2808968
Product RangeC4G Series
Also Known As4GAFUC4500AA1J
Technical Datasheet
584 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.860 |
10+ | €3.690 |
50+ | €3.590 |
100+ | €3.490 |
500+ | €3.160 |
1000+ | €3.050 |
Price for:Each
Minimum: 1
Multiple: 1
€5.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoC4GAFUC4500AA1J
Order Code2808968
Product RangeC4G Series
Also Known As4GAFUC4500AA1J
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageAxial Leaded
Capacitance5µF
Capacitance Tolerance± 5%
Typical ApplicationsAC Filter
Capacitor MountingThrough Hole
Voltage(AC)250V
Voltage(DC)400V
Humidity Rating-
Capacitor TerminalsPC Pin
Lead Spacing-
dv/dt Rating30V/µs
Peak Current150A
RMS Current (Irms)-
ESR0.004ohm
Product Diameter21.5mm
Product Length-
Product Width-
Product Height44mm
Ripple Current9A
Output (kvar)-
Height44mm
Product RangeC4G Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Overview
The C4G Series is a polypropylene metallized film with polyester tape wrapping filled with resin and tinned copper wires.
- Self-healing
- Low losses
- High ripple current
- High contact reliability
- Suitable for high frequency applications
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
5µF
Typical Applications
AC Filter
Voltage(AC)
250V
Humidity Rating
-
Lead Spacing
-
Peak Current
150A
ESR
0.004ohm
Product Length
-
Product Height
44mm
Output (kvar)
-
Product Range
C4G Series
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Capacitor Case / Package
Axial Leaded
Capacitance Tolerance
± 5%
Capacitor Mounting
Through Hole
Voltage(DC)
400V
Capacitor Terminals
PC Pin
dv/dt Rating
30V/µs
RMS Current (Irms)
-
Product Diameter
21.5mm
Product Width
-
Ripple Current
9A
Height
44mm
Operating Temperature Min
-40°C
Qualification
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001