Need more?
Quantity | Price (ex VAT) |
---|---|
10+ | €0.124 |
100+ | €0.0743 |
500+ | €0.0665 |
1000+ | €0.0587 |
2000+ | €0.0517 |
4000+ | €0.0507 |
Product Information
Alternatives for C901U102MYWDBA7317
1 Product Found
Product Overview
The 900 series encapsulated ceramic Disc Capacitor is specifically designed for interference suppression AC line filtering applications. Having internationally recognized safety certifications, these capacitors are well-suited for applications that require keeping potentially disruptive or damaging line transients and EMI out of susceptible equipment. They are also an ideal solution when needing to suppress line disturbances at the source. Safety Certified capacitors are classified as either X or Y capacitors. Class X capacitors are primarily used in line-to line (across-the-line) applications. In this application there is no danger of electric shock to humans should the capacitor fail, but could result in a risk of fire. The class Y capacitor is primarily used in line-to-ground (line by-pass) applications. In this application, failure of the capacitor could lead to danger of electric shock.
- High reliability
- Preformed (crimped) or straight lead configurations
- Non-polar device, minimizing installation concerns
- 100% Pure matte tin-plated lead finish allowing for excellent solderability
- Encapsulation meets flammability standard UL94V-0
- Halogen-free
- Capacitance offerings ranging from 10pF up to 10nF
- Available capacitance tolerances of ±5%, ±10% and ±20%
Technical Specifications
1000pF
X1 / Y2
250V
Through Hole
C900AC SFTY X1-400 Y2-250 Series
125°C
± 20%
400V
Radial Leaded
10mm
-40°C
No SVHC (27-Jun-2024)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate