Print Page
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €7.660 |
10+ | €6.480 |
25+ | €6.100 |
50+ | €5.840 |
100+ | €5.790 |
Price for:Each
Minimum: 1
Multiple: 1
€7.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoCT-07-50
Order Code2817291
Product RangeCT Series
Also Known AsUSEN0750000000
Technical Datasheet
CT ConstructionLow Current AC
Turns Ratio500:1
Current Ratio-
Accuracy Class-
Frequency Min50Hz
Frequency Max60Hz
Power Rating-
Window Diameter6mm
Frequency Range-
Transformer MountingThrough Hole
Transformer TerminalsPC Pin
Transformer ApplicationsMetering & Protection
Primary Current50A
Secondary Current Nom-
Product RangeCT Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The CT Series Low Alternating Current Sensors can be used to detect very low current levels and for overcurrent protection in electronic appliances. Typical applications include overcurrent detection in microcontroller-based equipment, refrigerators, air conditioners, inductive heating, servo motors, inverters, UPSs and SMPS.
- High sensitivity
- High performance
- Compact and lightweight
- Mountable on printed circuit boards
- 1-10AT depending on load resistance
Technical Specifications
CT Construction
Low Current AC
Current Ratio
-
Frequency Min
50Hz
Power Rating
-
Frequency Range
-
Transformer Terminals
PC Pin
Primary Current
50A
Product Range
CT Series
Turns Ratio
500:1
Accuracy Class
-
Frequency Max
60Hz
Window Diameter
6mm
Transformer Mounting
Through Hole
Transformer Applications
Metering & Protection
Secondary Current Nom
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85043129
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0054
Product traceability