Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoELH107M400AQ2AA
Order Code2835163
Product RangeELH Series
Also Known AsLH107M400AQ2AAK
Technical Datasheet
1.394 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.010 |
| 10+ | €1.660 |
| 50+ | €1.530 |
| 400+ | €1.390 |
| 800+ | €1.300 |
| 1200+ | €1.270 |
Price for:Each
Minimum: 1
Multiple: 1
€3.01 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoELH107M400AQ2AA
Order Code2835163
Product RangeELH Series
Also Known AsLH107M400AQ2AAK
Technical Datasheet
Capacitance100µF
Voltage(DC)400V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature2000 hours @ 85°C
PolarityPolar
Product RangeELH Series
Product Diameter22mm
Product Height30mm
Lead Spacing10mm
ESR0.582ohm
Ripple Current900mA
Operating Temperature Min-25°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The ELH series snap-in Aluminium Electrolytic Capacitor designed with snap-lock terminals for printed circuit board mounting. The case is aluminium with an insulated sleeve and safety vent at the bottom. Typical applications include general purpose power electronics, UPS, SMPS and battery chargers. It is also suited for high quality and high reliability applications.
- Low impedance
- Operating temperature of up to 85°C
- 2000hrs Operating life
- 6.3 to 450VDC Rated voltage range
- 47 to 120000µF Capacitance
Technical Specifications
Capacitance
100µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
22mm
Lead Spacing
10mm
Ripple Current
900mA
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
400V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
2000 hours @ 85°C
Product Range
ELH Series
Product Height
30mm
ESR
0.582ohm
Operating Temperature Min
-25°C
Qualification
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
Product traceability