Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoESD-FPD-40
Order Code2364614
Product RangeESD-FPD Series
Also Known AsESD-FPD-40
Technical Datasheet
35 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €8.120 |
30+ | €5.250 |
Price for:Each
Minimum: 1
Multiple: 1
€8.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoESD-FPD-40
Order Code2364614
Product RangeESD-FPD Series
Also Known AsESD-FPD-40
Technical Datasheet
Impedance-
Frequency Min-
Frequency Max-
Product RangeESD-FPD Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
The KEMET ESD-FPD Series split cores are designed for use on flat cable. A wide range of Nickel Zinc (NiZn) options allow for targeting of specific high frequency ranges. Each product features two core parts and two stainless steel clamps.
- NiZn ≤ 300 MHz (FM band range)
- Split construction
- Easy to install through its clamp mecanism
- Quick solution for post-cable assembly noise issue
Applications
Consumer Electronics
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Impedance
-
Frequency Max
-
SVHC
No SVHC (23-Jan-2024)
Frequency Min
-
Product Range
ESD-FPD Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03708