Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoESD-R-31C-1
Order Code3365746
Product RangeESD-R Series
Also Known AsESD-R-31C-1
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.560 |
| 10+ | €2.180 |
| 50+ | €1.910 |
| 100+ | €1.820 |
| 500+ | €1.590 |
| 1000+ | €1.480 |
Price for:Each
Minimum: 1
Multiple: 1
€3.56 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoESD-R-31C-1
Order Code3365746
Product RangeESD-R Series
Also Known AsESD-R-31C-1
Technical Datasheet
Outer Diameter32mm
Product Length9mm
Inner Diameter18.5mm
Frequency Min-
Frequency Max300MHz
Impedance-
Product RangeESD-R Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The KEMET ESD-R series solid toroidal cores are designed to use on round cables. The wide range of Manganese Zinc (MnZn) and Nickel Zinc (NiZn) options are available in bare, coated, and case types and allows for targeting of specific frequency ranges.
- NiZn ≤ 300 MHz (FM band range)
- Solid construction
- Coated type
Technical Specifications
Outer Diameter
32mm
Inner Diameter
18.5mm
Frequency Max
300MHz
Product Range
ESD-R Series
Product Length
9mm
Frequency Min
-
Impedance
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0185
Product traceability