Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoESD-R-412119H-NC23
Order Code4349987
Product RangeESD-R-NC Series
Also Known AsUECESDN0412103
Technical Datasheet
38 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €10.330 |
40+ | €10.140 |
80+ | €9.870 |
120+ | €9.590 |
280+ | €9.320 |
520+ | €9.040 |
Price for:Each
Minimum: 1
Multiple: 1
€10.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoESD-R-412119H-NC23
Order Code4349987
Product RangeESD-R-NC Series
Also Known AsUECESDN0412103
Technical Datasheet
Outer Diameter41mm
Product Length19mm
Inner Diameter21mm
Frequency Min-
Frequency Max500MHz
Impedance-
Product RangeESD-R-NC Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Outer Diameter
41mm
Inner Diameter
21mm
Frequency Max
500MHz
Product Range
ESD-R-NC Series
Product Length
19mm
Frequency Min
-
Impedance
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.061