Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoESD-R-57D-1
Order Code4073632
Product RangeESD-R Series
Also Known AsESD-R-57D-1
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €28.080 |
| 15+ | €19.930 |
| 60+ | €18.980 |
| 105+ | €18.030 |
| 255+ | €17.080 |
| 510+ | €16.740 |
Price for:Each
Minimum: 1
Multiple: 1
€28.08 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoESD-R-57D-1
Order Code4073632
Product RangeESD-R Series
Also Known AsESD-R-57D-1
Technical Datasheet
Outer Diameter61mm
Product Length24mm
Inner Diameter32.4mm
Frequency Min-
Frequency Max300MHz
Impedance-
Product RangeESD-R Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Outer Diameter
61mm
Inner Diameter
32.4mm
Frequency Max
300MHz
Product Range
ESD-R Series
Product Length
24mm
Frequency Min
-
Impedance
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1542
Product traceability