Print Page
237 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €7.220 |
| 10+ | €4.570 |
| 50+ | €4.480 |
Price for:Each
Minimum: 1
Multiple: 1
€7.22 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoFA1A223ZF
Order Code2777867
Product RangeFA Series
Also Known AsUSCFA01A223Z00
Technical Datasheet
Capacitance22000µF
Voltage(DC)11V
Capacitor TerminalsRadial Leaded
Capacitance Tolerance-20%, +80%
Lead Spacing5.1mm
Lifetime @ Temperature1000 hours @ 70°C
Capacitor Case / PackageCoin
Capacitor MountingThrough Hole
ESR20ohm
Product Diameter16mm
Product Length-
Product Width-
Product Height25mm
Product RangeFA Series
Operating Temperature Min-25°C
Operating Temperature Max70°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
FA Series Supercapacitors, also known as Electric DoubleLayer Capacitors (EDLCs), are intended for high energy storage applications. Applications Supercapacitors have characteristics ranging from traditional capacitors to batteries. As a result, supercapacitors can be used like a secondary battery when applied in a DC circuit. These devices are best suited for use in low voltage DC hold-up applications such as embedded microprocessor systems with flash memory.
- Wide temperature range from −25°C to +70°C
- Maintenance free
- 5.5 VDC and 11.0 VDC
- Highly reliable against liquid leakage
Technical Specifications
Capacitance
22000µF
Capacitor Terminals
Radial Leaded
Lead Spacing
5.1mm
Capacitor Case / Package
Coin
ESR
20ohm
Product Length
-
Product Height
25mm
Operating Temperature Min
-25°C
Qualification
-
Voltage(DC)
11V
Capacitance Tolerance
-20%, +80%
Lifetime @ Temperature
1000 hours @ 70°C
Capacitor Mounting
Through Hole
Product Diameter
16mm
Product Width
-
Product Range
FA Series
Operating Temperature Max
70°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0075
Product traceability