Print Page
4 In Stock
1.000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.600 |
10+ | €2.610 |
50+ | €2.150 |
100+ | €2.000 |
500+ | €1.720 |
1000+ | €1.610 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€3.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoFC0V104ZFTBR24
Order Code2777862
Product RangeFC Series
Also Known AsUSCFC00V104ZBC
Technical Datasheet
Capacitance0.1F
Voltage(DC)3.5V
Capacitor TerminalsSolder
Capacitance Tolerance-20%, +80%
Lead Spacing-
Lifetime @ Temperature1000 hours @ 70°C
Capacitor Case / PackageRadial Can - SMD
Capacitor MountingSurface Mount
ESR50ohm
Product Diameter10.5mm
Product Length-
Product Width-
Product Height5.5mm
Product RangeFC Series
Operating Temperature Min-25°C
Operating Temperature Max70°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The FC0V104ZFTBR24 is a cylindrical SMD Supercapacitor designed specifically for reflow soldering, allowing them to be attached to a printed circuit board (PCB) directly. This supercapacitor have characteristics ranging from traditional capacitors and batteries. As a result, supercapacitors can be used like a secondary battery when applied in a DC circuit. This device is best suited for use in low voltage DC hold-up applications such as embedded microprocessor systems with flash memory.
- Surface mount without holder
- Maintenance free
- Highly reliable against liquid leakage
- Lead-free environmental
- Positive electrode forward orientation
- Maximum Current @ 30 Minutes 0.09mA
Technical Specifications
Capacitance
0.1F
Capacitor Terminals
Solder
Lead Spacing
-
Capacitor Case / Package
Radial Can - SMD
ESR
50ohm
Product Length
-
Product Height
5.5mm
Operating Temperature Min
-25°C
Qualification
-
Voltage(DC)
3.5V
Capacitance Tolerance
-20%, +80%
Lifetime @ Temperature
1000 hours @ 70°C
Capacitor Mounting
Surface Mount
Product Diameter
10.5mm
Product Width
-
Product Range
FC Series
Operating Temperature Max
70°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability