Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoFG-R14-6A
Order Code4657179
Product RangeFG Fluxgate-Based Residual Current Sensor
Also Known AsUSETR146AA0000
Technical Datasheet
22 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €45.670 |
5+ | €43.030 |
10+ | €39.260 |
25+ | €35.520 |
50+ | €34.960 |
Price for:Each
Minimum: 1
Multiple: 1
€45.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoFG-R14-6A
Order Code4657179
Product RangeFG Fluxgate-Based Residual Current Sensor
Also Known AsUSETR146AA0000
Technical Datasheet
Sensor Output TypeAnalogue
Supply Voltage Range4.75V to 5.25V
Measured CurrentAC / DC
Accuracy-
Current Sensor TechnologyFlux Gate Current Sensor
Primary Current-50mA to 50mA
Secondary Signal TypeCurrent
Sensor MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeFG Fluxgate-Based Residual Current Sensor
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensor Output Type
Analogue
Measured Current
AC / DC
Current Sensor Technology
Flux Gate Current Sensor
Secondary Signal Type
Current
Operating Temperature Min
-40°C
Product Range
FG Fluxgate-Based Residual Current Sensor
Supply Voltage Range
4.75V to 5.25V
Accuracy
-
Primary Current
-50mA to 50mA
Sensor Mounting
Through Hole
Operating Temperature Max
105°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
Product traceability