Print Page
3.722 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.650 |
10+ | €1.850 |
50+ | €1.360 |
100+ | €1.160 |
500+ | €1.030 |
1000+ | €0.948 |
Price for:Each
Minimum: 1
Multiple: 1
€2.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoFG0H103ZF
Order Code2777870
Product RangeFG Series
Also Known AsUSCFG00H103Z00
Technical Datasheet
Capacitance10000µF
Voltage(DC)5.5V
Capacitor TerminalsRadial Leaded
Capacitance Tolerance-20%, +80%
Lead Spacing5.08mm
Lifetime @ Temperature1000 hours @ 70°C
Capacitor Case / PackageCan
Capacitor MountingThrough Hole
ESR300ohm
Product Diameter11mm
Product Length-
Product Width-
Product Height5.5mm
Product RangeFG Series
Operating Temperature Min-25°C
Operating Temperature Max70°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The FG0H103ZF is a Radial Leaded Supercapacitor for high energy storage applications. The FG series supercapacitors have characteristics ranging from traditional capacitor and batteries. As a result, supercapacitor can be used like a secondary battery when applied in a DC circuit. This device is best suited for use in low voltage DC hold-up applications such as embedded microprocessor systems with flash memory.
- Highly reliable against liquid leakage
- Wide range of temperature from −25°C to +70°C (FG and FGH types) and −40°C to +85°C (FGR type)
- Lead-free environmental
- 4.2V Minimum voltage holding characteristic
- Maximum current @ 30 minutes = 0.015mA
Technical Specifications
Capacitance
10000µF
Capacitor Terminals
Radial Leaded
Lead Spacing
5.08mm
Capacitor Case / Package
Can
ESR
300ohm
Product Length
-
Product Height
5.5mm
Operating Temperature Min
-25°C
Qualification
-
Voltage(DC)
5.5V
Capacitance Tolerance
-20%, +80%
Lifetime @ Temperature
1000 hours @ 70°C
Capacitor Mounting
Through Hole
Product Diameter
11mm
Product Width
-
Product Range
FG Series
Operating Temperature Max
70°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0009
Product traceability