Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoFLLDU040A945I0
Order Code2902098
Product RangeFLLDU Series
Also Known AsLLDU040A945I0
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €166.800 |
5+ | €145.950 |
10+ | €120.930 |
Price for:Each
Minimum: 1
Multiple: 1
€166.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoFLLDU040A945I0
Order Code2902098
Product RangeFLLDU Series
Also Known AsLLDU040A945I0
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating350VDC
Current Rating40A
Filter Type1 Phase
Filter TerminalsStud
No. of PhasesSingle Phase
No. of Stages1 Stage
Filter MountingChassis Mount
Capacitance4.7µF
Filter Input TerminalsStud
Filter Output TerminalsStud
Product RangeFLLDU Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Filter Applications
General Purpose
Current Rating
40A
Filter Terminals
Stud
No. of Stages
1 Stage
Capacitance
4.7µF
Filter Output Terminals
Stud
SVHC
No SVHC (25-Jun-2025)
Voltage Rating
350VDC
Filter Type
1 Phase
No. of Phases
Single Phase
Filter Mounting
Chassis Mount
Filter Input Terminals
Stud
Product Range
FLLDU Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Macedonia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Macedonia
Country in which last significant manufacturing process was carried out
Tariff No:85359000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.86
Product traceability