Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoFPL100/100/20-BH1T
Order Code3648434
Product RangeFPL Series
Also Known AsUFCL100AKB1T00
Technical Datasheet
4 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €66.140 |
| 8+ | €64.110 |
| 12+ | €54.810 |
| 52+ | €51.150 |
| 100+ | €50.130 |
Price for:Each
Minimum: 1
Multiple: 1
€66.14 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoFPL100/100/20-BH1T
Order Code3648434
Product RangeFPL Series
Also Known AsUFCL100AKB1T00
Technical Datasheet
ApplicationsWireless Power Charging
Length100mm
Width100mm
Thickness20mm
Power Reference (kW)30kW
Operating Temperature Range-40°C to +125°C
Product RangeFPL Series
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Applications
Wireless Power Charging
Width
100mm
Power Reference (kW)
30kW
Product Range
FPL Series
SVHC
No SVHC (25-Jun-2025)
Length
100mm
Thickness
20mm
Operating Temperature Range
-40°C to +125°C
Automotive Qualification Standard
AEC-Q200
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1
Product traceability