Print Page
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €27.050 |
Price for:Each
Minimum: 1
Multiple: 1
€27.05 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoFT0H335ZF
Order Code4707728
Product RangeFT Series
Technical Datasheet
Capacitance3.3F
Voltage(DC)5.5V
Capacitor TerminalsRadial Leaded
Capacitance Tolerance-20%, +80%
Lead Spacing15mm
Lifetime @ Temperature1000 hours @ 85°C
Capacitor Case / PackageCoin
Capacitor MountingThrough Hole
ESR1ohm
Product Diameter36.5mm
Product Length-
Product Width-
Product Height15mm
Product RangeFT Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
3.3F
Capacitor Terminals
Radial Leaded
Lead Spacing
15mm
Capacitor Case / Package
Coin
ESR
1ohm
Product Length
-
Product Height
15mm
Operating Temperature Min
-40°C
Qualification
-
Voltage(DC)
5.5V
Capacitance Tolerance
-20%, +80%
Lifetime @ Temperature
1000 hours @ 85°C
Capacitor Mounting
Through Hole
Product Diameter
36.5mm
Product Width
-
Product Range
FT Series
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11528
Product traceability