Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoL1GN69G183KA05
Order Code3386092
Product RangeKPS-MCL Indust Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 49 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €137.830 |
5+ | €127.360 |
10+ | €116.880 |
Price for:Each
Minimum: 1
Multiple: 1
€137.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoL1GN69G183KA05
Order Code3386092
Product RangeKPS-MCL Indust Series
Technical Datasheet
Capacitance0.018µF
Voltage(DC)2kV
Capacitance Tolerance± 10%
Capacitor TerminalsThrough Hole
Dielectric CharacteristicC0G / NP0
Stacking Height13.5mm
Lead Spacing2.54mm
Product RangeKPS-MCL Indust Series
Operating Temperature Min-55°C
Operating Temperature Max200°C
SVHCLead (21-Jan-2025)
Product Overview
- Low loss (KPS MCL) high temperature SMPS ceramic stacked capacitor
- High thermal stability
- High ripple current capability
- C0G/NPO base metal electrode (BME) dielectric system with a durable lead-frame technology
- Low ESR and ESL
- Straight pin lead wires for "through-hole" mounting
- Industrial grade
- High frequency performance and bulk capacitance in a reduced footprint
Technical Specifications
Capacitance
0.018µF
Capacitance Tolerance
± 10%
Dielectric Characteristic
C0G / NP0
Lead Spacing
2.54mm
Operating Temperature Min
-55°C
SVHC
Lead (21-Jan-2025)
Voltage(DC)
2kV
Capacitor Terminals
Through Hole
Stacking Height
13.5mm
Product Range
KPS-MCL Indust Series
Operating Temperature Max
200°C
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0031
Product traceability